Part Details for Q65110A3121 by ams OSRAM Group
Overview of Q65110A3121 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A3121
|
Avnet Americas | Photodiode PIN Chip 880nm 0.65A/W Sensitivity 2-Pin DIL SMT - Tape and Reel (Alt: Q65110A3121) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 48000 |
|
$0.2908 / $0.3118 | Buy Now |
DISTI #
BPW 34 FAS-Z
|
TTI | Photodiodes PHOTODIODE SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 61500 In Stock |
|
$0.3630 / $0.3940 | Buy Now |
DISTI #
Q65110A3121
|
Avnet Americas | Photodiode PIN Chip 880nm 0.65A/W Sensitivity 2-Pin DIL SMT - Tape and Reel (Alt: Q65110A3121) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 48000 |
|
$0.2908 / $0.3118 | Buy Now |
DISTI #
Q65110A3121
|
EBV Elektronik | Photodiode PIN Chip 880nm 0.65A/W Sensitivity 2-Pin DIL SMT (Alt: Q65110A3121) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 1 Days | EBV - 40500 |
|
Buy Now |