Part Details for PXTC14C19146 by StarTech.com
Overview of PXTC14C19146 by StarTech.com
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXTC14C19146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75005411
|
RS | Heavy Duty Power Cord, IEC 60320 C14 to IEC 60320 C19, 15A, 250V, 14AWG, 6ft | StarTech.com PXTC14C19146 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1100 / $29.9800 | RFQ |