Datasheets
PXPPVC12FIM05BCL010PVC by: Bulgin

Part Details for PXPPVC12FIM05BCL010PVC by Bulgin

Results Overview of PXPPVC12FIM05BCL010PVC by Bulgin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PXPPVC12FIM05BCL010PVC Information

PXPPVC12FIM05BCL010PVC by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for PXPPVC12FIM05BCL010PVC

Part # Distributor Description Stock Price Buy
DISTI # 37AC2522
Newark Sensor Cord, 5P M12 Plug-Free End, 1M, Connector Type A:M12 Plug, Connector Type B:Free End, No. ... Of Positions:5 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Buccaneer M12 Series Rohs Compliant: Yes |Bulgin Limited PXPPVC12FIM05BCL010PVC more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $22.5300
  • 100 $19.8800
  • 250 $18.5500
  • 500 $18.1600
$18.1600 / $22.5300 Buy Now
DISTI # 708-2306-ND
DigiKey CIRC CBL 5POS RCPT TO WIRE 3.28' Min Qty: 50 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $18.2566
$18.2566 Buy Now
DISTI # 167-12FIM05BCL010PVC
Mouser Electronics Sensor Cables / Actuator Cables M12 Series M In-Line Overmould Flx Cbl RoHS: Compliant 0
  • 1 $22.3400
  • 10 $20.4000
  • 25 $19.8600
  • 50 $19.8500
  • 100 $18.9600
  • 250 $18.5200
$18.5200 / $22.3400 Order Now
DISTI # 71078555
RS M12B Code PVC, In-Line Flex Cable, 5-P Prewired w/1M PVC, Buccaneer M12 Series | Bulgin PXPPVC12FIM0... 5BCL010PVC more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 30
  • 1 $19.7800
  • 10 $18.7900
  • 25 $18.0000
$18.0000 / $19.7800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks 0
  • 50 $16.9900
$16.9900 Buy Now
Onlinecomponents.com M12 Series B Code PVC In-Line Overmould Flex Cable Connector 5 Contact Pins Pre-Wired With 1M PVC Ja... cket Cable more RoHS: Compliant 0
  • 13 $25.4800
  • 25 $19.8800
  • 38 $18.3100
  • 50 $17.9400
$17.9400 / $25.4800 Buy Now
DISTI # PXPPVC12FIM05BC010
TME Connector: M12, plug, PIN: 5, male, B code-Profibus, IP67, 60V, 4A Min Qty: 1 0
  • 1 $23.3500
  • 5 $21.0100
  • 25 $18.6800
$18.6800 / $23.3500 RFQ

Part Details for PXPPVC12FIM05BCL010PVC

PXPPVC12FIM05BCL010PVC CAD Models

PXPPVC12FIM05BCL010PVC Part Data Attributes

PXPPVC12FIM05BCL010PVC Bulgin
Buy Now Datasheet
Compare Parts:
PXPPVC12FIM05BCL010PVC Bulgin
Select a part to compare:
Samacsys Manufacturer Bulgin