Part Details for PXD40-24WS3P3 by TDK-Lambda Corporation
Overview of PXD40-24WS3P3 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXD40-24WS3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-PXD40-24WS3P3-ND
|
DigiKey | DC DC CONVERTER 3.3V 40W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$83.3500 | Buy Now |
DISTI #
967-PXD40-24WS3P3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output 3.3V 12.2A, 40.3W RoHS: Compliant | 0 |
|
$73.8500 / $83.3500 | Order Now |
DISTI #
74692096
|
RS | DC-DC Converter, PCB Mount, Single Out, 40W, 9-36Vin, 3.3Vout, 12.2A, PXD40 Serie | TDK-Lambda PXD40-24WS3P3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$94.8800 / $98.0400 | RFQ |
|
Onlinecomponents.com | DC-DC Power Supply - 40W - Vout: 3.3V - Vin: 9-36V - Remote On/Off - Through Hole | 0 |
|
$73.8500 / $83.3500 | Buy Now |
DISTI #
PXD40-24WS3P3
|
TME | Converter: DC/DC, 40.3W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 12.2A, 2"x1" Min Qty: 1 | 10 |
|
$79.4700 / $86.9600 | Buy Now |
DISTI #
000000000006385016
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output 3.3V 12.2A, 40.3W Min Qty: 1 | 0 |
|
$73.8500 / $83.3500 | Buy Now |