Part Details for PX835-005GI by Omega Engineering
Overview of PX835-005GI by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX835-005GI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH7855
|
Newark | Pressure Sensor, 5Psi, Gauge, Current, Operating Pressure Max:5Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:32Vdc, Port Style:1/4" Mnpt, Supply Current:-, Product Range:Px835 Series Rohs Compliant: Yes |Omega PX835-005GI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$916.0300 | Buy Now |
DISTI #
PX835-005GI
|
Avnet Americas | 0 TO 5 PSI, GAUGE - Bulk (Alt: PX835-005GI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$844.2087 / $962.9256 | Buy Now |
DISTI #
57AH7855
|
Avnet Americas | 0 TO 5 PSI, GAUGE - Bulk (Alt: 57AH7855) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$916.0300 | Buy Now |
Part Details for PX835-005GI
PX835-005GI CAD Models
PX835-005GI Part Data Attributes:
|
PX835-005GI
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX835-005GI
Omega Engineering
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | ATEX, IP65, PORT HEIGHT=22.5 MM, REVERSE POLARITY PROTECTION | |
Body Height | 78 mm | |
Body Length or Diameter | 27 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 NPT MALE | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |