-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 5A, 380VAC, Female, Screw Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9578
|
Newark | Circular Shell, Solid Shell Rcpt, Nylon, Product Range:Buccaneer Mini Series, Shell Type:Solid Shell Cable Receptacle, For Use With:Bulgin Buccaneer M12 Series Receptacle Connector, Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Bulgin Limited PX0801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$6.2800 / $10.5700 | Buy Now |
DISTI #
48F2464
|
Newark | Circular Connector Body, Polyamide, Product Range:Mini Buccaneer Series, Shell Type:Solid Shell Cable Receptacle, For Use With:-, Connector Body Material:Nylon (Polyamide) Body, Connector Shell Size:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Bulgin Limited PX0801 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $8.1800 | Buy Now |
DISTI #
708-1239-ND
|
DigiKey | CONN INSERT SHELL INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$6.3789 / $10.7100 | Buy Now |
DISTI #
157-PX0801
|
Mouser Electronics | Standard Circular Connector IN-LINE CONN. BODY RoHS: Compliant | 191 |
|
$6.1600 / $9.3900 | Buy Now |
DISTI #
70098865
|
RS | Circular Cable Connector 3.5 to 9 mm UL Listed | Bulgin PX0801 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 145 |
|
$6.9000 / $9.5800 | Buy Now |
DISTI #
BLGPX0801
|
Heilind Electronics | MINI BUCCANEER IN-LINE FLEX CABLE CONNECTOR | Americas - 12 in Stock |
|
$7.3387 / $7.8136 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Circular Body Straight Polyamide RoHS: Compliant |
400 In Stock |
|
$5.9400 / $9.6200 | Buy Now |
DISTI #
PX0801
|
TME | Enclosure: for circular connectors, external thread, for cable Min Qty: 100 | 0 |
|
$5.0700 | RFQ |
DISTI #
BLGPX0801
|
Interstate Connecting Components | MINI BUCCANEER IN-LINE FLEX CABLE CONNECTOR | 4 |
|
$7.3387 / $7.8136 | Buy Now |
DISTI #
PX0801
|
Avnet Abacus | Circular Connector Insert Shell Free Hanging (In-Line) Backshell (Alt: PX0801) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0801
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0801
Bulgin
Mains Power Connector, 5A, 380VAC, Female, Screw Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: UL 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A, 380VAC | |
Mating Information | PX0800 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SCREW | |
Total Number of Contacts | 6 |