-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 1A, 50VAC/DC, Female, Crimp/Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2472
|
Newark | Circular Connector, Receptacle, 10Pos, Panel, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0412/10S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.5800 / $12.2600 | Buy Now |
DISTI #
10J5301
|
Newark | Circular Connector, Receptacle, 10 Position, Panel, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:10Contacts, Coupling Style:Threaded, Contact Material:-, Contact Plating:-Rohs Compliant: Yes |Bulgin Limited PX0412/10S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $10.6600 | Buy Now |
DISTI #
708-1070-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
57 In Stock |
|
$7.0658 / $11.6900 | Buy Now |
DISTI #
167-PX0412/10S
|
Mouser Electronics | Standard Circular Connector 10 POLE CHAS MT SKT RoHS: Compliant | 26 |
|
$7.0600 / $11.3500 | Buy Now |
DISTI #
V99:2348_20352013
|
Arrow Electronics | Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1640 | Americas - 8 |
|
$4.8970 / $5.8980 | Buy Now |
DISTI #
70098910
|
RS | Connector Socket 10 24 to 28 AWG Crimp and Solder 1 A 50 VAC/VDC UL94V-0 | Bulgin PX0412/10S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4000 / $12.3300 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Buccaneer® RoHS: Compliant |
55 Partner Stock |
|
$7.4700 / $14.6000 | Buy Now |
DISTI #
PX0412/10S
|
TME | Connector: circular, socket, female, PIN: 10, w/o contacts, IP68 Min Qty: 1 | 0 |
|
$5.7800 / $9.1000 | RFQ |
DISTI #
PX0412/10S
|
Avnet Abacus | 10 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant (Alt: PX0412/10S) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Buccaneer® RoHS: Compliant |
55 Partner Stock |
|
$7.4700 / $14.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0412/10S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0412/10S
Bulgin
Mains Power Connector, 1A, 50VAC/DC, Female, Crimp/Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 0.783 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |