Part Details for PX0410/12S/6065 by Bulgin
Overview of PX0410/12S/6065 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0410/12S/6065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6753
|
Newark | Industrial Circular, Rcpt, 12Pos, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0410/12S/6065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$10.9800 / $18.4700 | Buy Now |
DISTI #
92C2446
|
Newark | Circular Connector, Receptacle, 12 Position, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Bulgin Limited PX0410/12S/6065 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $8.6600 | Buy Now |
DISTI #
708-1043-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
134 In Stock |
|
$8.3016 / $13.7300 | Buy Now |
DISTI #
167-PX0410/12S
|
Mouser Electronics | Standard Circular Connector 12 POLE FLEX SKT RoHS: Compliant | 1293 |
|
$8.3300 / $12.3200 | Buy Now |
DISTI #
70098883
|
RS | Connector Cable Socket 12 46 mm (Max.) 1 A 50 V AC/DC 5 Milliohms (Max.) | Bulgin PX0410/12S/6065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 150 |
|
$8.4000 / $14.0000 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Buccaneer® RoHS: Compliant |
106 In Stock |
|
$8.0700 / $11.2400 | Buy Now |
DISTI #
77309983
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Buccaneer® Min Qty: 15 Package Multiple: 1 | Americas - 2077 |
|
$6.7917 / $8.2901 | Buy Now |
DISTI #
77346744
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Buccaneer® Min Qty: 8 Package Multiple: 1 | Americas - 129 |
|
$8.6377 / $10.2443 | Buy Now |
DISTI #
60928108
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Buccaneer® Min Qty: 5 Package Multiple: 5 Date Code: 2101 | Americas - 105 |
|
$9.9273 / $14.4845 | Buy Now |
DISTI #
PX0410/12S/6065
|
TME | Connector: circular, plug, female, PIN: 12, w/o contacts, for cable Min Qty: 1 | 129 |
|
$6.6700 / $8.5800 | Buy Now |
Part Details for PX0410/12S/6065
PX0410/12S/6065 CAD Models
PX0410/12S/6065 Part Data Attributes
|
PX0410/12S/6065
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/12S/6065
Bulgin
1A, 50VAC/DC, FEMALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |