Part Details for PX0112P02GY by Bulgin
Overview of PX0112P02GY by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0112P02GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4227
|
Newark | Automotive Conn, Rcpt, 2Pos, 13A, 250Vdc, Product Range:Px0 Series, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:2Contacts, Automotive Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0112P02GY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.4600 | Buy Now |
DISTI #
30AJ6963
|
Newark | Automotive Conn, Rcpt, 2Pos, 13A, 250Vdc Rohs Compliant: Yes |Bulgin Limited PX0112P02GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $3.0200 | Buy Now |
DISTI #
708-PX0112P02GY-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
495 In Stock |
|
$1.6907 / $3.1300 | Buy Now |
DISTI #
167-PX0112P02GY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Pin Fem Hsg Gry Rec Conn Welded Flange RoHS: Compliant | 0 |
|
$1.6900 / $3.1300 | Order Now |
DISTI #
72204780
|
RS | Connector,2 Pin Female Housing Grey Rectangular Welded Flange | Bulgin PX0112P02GY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $3.1500 | RFQ |
|
Onlinecomponents.com | 2 Contacts Female Standard Rectangular Grey Connector - WFL | 0 |
|
$1.5400 / $1.9700 | Buy Now |
DISTI #
77362788
|
Verical | PX0112P02GY Min Qty: 26 Package Multiple: 1 | Americas - 442 |
|
$2.0000 / $3.0543 | Buy Now |
DISTI #
PX0112P02GY
|
TME | Connector: wire-wire, PX0, male, plug, for panel mounting, PIN: 2 Min Qty: 1 | 442 |
|
$1.5300 / $2.4000 | Buy Now |
DISTI #
3652345
|
element14 Asia-Pacific | AUTOMOTIVE CONN, RCPT, 2POS, 13A, 250VDC RoHS: Compliant Min Qty: 1 Container: Each | 999 |
|
$2.6370 / $3.2593 | Buy Now |
DISTI #
3652345
|
Farnell | AUTOMOTIVE CONN, RCPT, 2POS, 13A, 250VDC RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 999 |
|
$1.7944 / $2.6351 | Buy Now |