Part Details for PWR263S-35-1303J by Bourns Inc
Overview of PWR263S-35-1303J by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-35-1303J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9836
|
Newark | Resistor, Thick Film, 130Kohm, 35W, 5%, Resistance:130Kohm, Resistance Tolerance:± 5%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-35-1303J Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.3500 | Buy Now |
DISTI #
PWR263S-35-1303J-ND
|
DigiKey | RES SMD 130K OHM 5% 35W D2PAK Min Qty: 300 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1331 | Buy Now |
DISTI #
PWR263S-35-1303J
|
Avnet Americas | SMD Chip Resistor, 130 kOhm, ± 5%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-1303J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $1.8744 | Buy Now |
DISTI #
652-PWR263S351303J
|
Mouser Electronics | Thick Film Resistors - SMD 130KOhms 5% 250V | 0 |
|
$1.6600 / $3.7200 | Order Now |
DISTI #
70410592
|
RS | Thick Film, Surface Mount, Fixed Resistor, TO-263,130kOhm +/-5% 35W +/-100ppm/C | Bourns PWR263S-35-1303J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 / $2.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $2.2400 | Buy Now |
DISTI #
PWR263S-35-1303J
|
Avnet Americas | SMD Chip Resistor, 130 kOhm, ± 5%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-1303J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $1.8744 | Buy Now |
DISTI #
2101659
|
Farnell | RES, 130K, 5%, 35W, POWER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.3679 / $2.0079 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6900 / $2.2400 | Buy Now |
Part Details for PWR263S-35-1303J
PWR263S-35-1303J CAD Models
PWR263S-35-1303J Part Data Attributes:
|
PWR263S-35-1303J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-1303J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 130000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4035
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |