Part Details for PWR163S-25-5R00F by Bourns Inc
Overview of PWR163S-25-5R00F by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PWR163S-25-5R00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7223
|
Newark | Thick Film Resistor, 5 Ohm, 25W, 1%, Resistance:5Ohm, Resistance Tolerance:± 1%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR163S-25-5R00F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.6600 | Buy Now |
DISTI #
PWR163S-25-5R00F-ND
|
DigiKey | RES SMD 5 OHM 1% 25W DPAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3246 In Stock |
|
$1.8625 / $4.2100 | Buy Now |
DISTI #
PWR163S-25-5R00F
|
Avnet Americas | SMD Chip Resistor, 5 Ohm, ± 1%, 25 W, Thick Film, Power - Rail/Tube (Alt: PWR163S-25-5R00F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
652-PWR163S-25-5R00F
|
Mouser Electronics | Thick Film Resistors - SMD 25watts 1% 5 Ohm DPAK RoHS: Compliant | 617 |
|
$1.7600 / $3.9600 | Buy Now |
DISTI #
71279431
|
RS | POWER RESISTOR 1% | Bourns PWR163S-25-5R00F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 / $2.1000 | RFQ |
|
Onlinecomponents.com | Res Thick Film 5 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant |
150 In Stock |
|
$1.7000 / $2.4300 | Buy Now |
DISTI #
62304548
|
Verical | Res Thick Film 5 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Date Code: 2222 | Americas - 150 |
|
$2.8479 / $3.2185 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 25W, 1%, 100PPM, 5OHM, SURFACE MOUNT, 3229 | 20 |
|
$1.9688 / $3.9375 | Buy Now |
DISTI #
PWR163S-25-5R00F
|
TTI | Thick Film Resistors - SMD 25watts 1% 5 Ohm DPAK pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 800 In Stock |
|
$1.8600 / $2.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 226 |
|
$4.4150 / $4.6142 | Buy Now |
Part Details for PWR163S-25-5R00F
PWR163S-25-5R00F CAD Models
PWR163S-25-5R00F Part Data Attributes:
|
PWR163S-25-5R00F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR163S-25-5R00F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3229, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.22 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3232 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |