Part Details for PWM-60-24DA by Mean Well
Overview of PWM-60-24DA by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWM-60-24DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6790
|
Newark | Led Driver, Constant Voltage, 60W Rohs Compliant: Yes |Mean Well PWM-60-24DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$40.2700 / $49.4700 | Buy Now |
DISTI #
1866-PWM-60-24DA-ND
|
DigiKey | O/P +24V2.5A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$31.4152 / $36.2100 | Buy Now |
DISTI #
PWM-60-24DA
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PWM-60-24DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$30.2000 / $34.2000 | Buy Now |
DISTI #
709-PWM-60-24DA
|
Mouser Electronics | LED Power Supplies 60W 24V 2.5A DALI CV PWM LED Driver RoHS: Compliant | 153 |
|
$32.0500 / $36.9400 | Buy Now |
DISTI #
75114808
|
RS | Power Supply, AC-DC, Constant Voltage LED Driver, 60W, 24Vout, PWM-60 Series | MEAN WELL PWM-60-24DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1800 / $34.5900 | RFQ |
|
Future Electronics | 60W, 120-277Vac, 24Vdc, LED driver module RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$35.8200 / $37.6100 | Buy Now |
DISTI #
PWM-60-24DA
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PWM-60-24DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$30.2000 / $34.2000 | Buy Now |
DISTI #
PWM-60-24DA
|
TME | Power supply: switched-mode, for LED strips, 60W, 24VDC, 2.5A Min Qty: 1 | 27 |
|
$30.2000 / $34.2000 | Buy Now |
DISTI #
000000000005945484
|
Sager | LED Power Supplies 60W 24V 2.5A DALI CV PWM LED Driver Min Qty: 1 | 0 |
|
$30.2400 / $34.2000 | Buy Now |
|
Master Electronics | 0 |
|
$30.2000 / $34.2000 | Buy Now |
Part Details for PWM-60-24DA
PWM-60-24DA CAD Models
PWM-60-24DA Part Data Attributes:
|
PWM-60-24DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PWM-60-24DA
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |