Part Details for PVN012SPBF by International Rectifier
Overview of PVN012SPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PVN012SPBF
PVN012SPBF CAD Models
PVN012SPBF Part Data Attributes:
|
PVN012SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVN012SPBF
International Rectifier
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.42 mm | |
Overall Length | 8.63 mm |
Alternate Parts for PVN012SPBF
This table gives cross-reference parts and alternative options found for PVN012SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVN012SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVN012S-T | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | International Rectifier | PVN012SPBF vs PVN012S-T |
PVN013S-T | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | International Rectifier | PVN012SPBF vs PVN013S-T |
PVN012SPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVN012SPBF vs PVN012SPBF |
PVN013S-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVN012SPBF vs PVN013S-TPBF |
PVN012S-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | International Rectifier | PVN012SPBF vs PVN012S-TPBF |