-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8988
|
Newark | Ssr, Photo Mosfet, 20V, 4.5A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:20V, Load Current:4.5A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Product Range:- Rohs Compliant: Yes |Infineon PVN012SPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4397 |
|
$5.3700 / $8.6000 | Buy Now |
DISTI #
2156-PVN012SPBF-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-20V Min Qty: 61 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1797 In Stock |
|
$4.9300 | Buy Now |
DISTI #
PVN012SPBF-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-20V Min Qty: 61 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$4.8246 | Buy Now |
DISTI #
PVN012SPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP SMT Tube - Rail/Tube (Alt: PVN012SPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.6848 / $4.5037 | Buy Now |
DISTI #
84K8988
|
Avnet Americas | Relay SSR 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP SMT Tube - Bulk (Alt: 84K8988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$6.4500 / $8.6000 | Buy Now |
DISTI #
70018669
|
RS | Relay, Solid State, SPST-NO, Ctrl-V 1.25DC,4.5A,20V, PCB Mnt, SMD,6 Pin, PVN012 Series | Infineon PVN012SPBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3900 / $4.8200 | RFQ |
|
Future Electronics | PVN Photovoltaic Series 2.5 A 20 V 0.1 Ohm SPST Solid State Relay -MDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 2000Tube |
|
$3.8800 | Buy Now |
|
Future Electronics | PVN Photovoltaic Series 2.5 A 20 V 0.1 Ohm SPST Solid State Relay -MDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.8100 / $4.4100 | Buy Now |
|
Rochester Electronics | PVN012 - Photovoltaic Relay RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3742 |
|
$4.2300 / $4.9800 | Buy Now |
DISTI #
IRCOUP2526
|
Rutronik | PHOTOVOLTAIC RELAY SMD6 500V 10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.6000 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVN012SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVN012SPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.42 mm | |
Overall Length | 8.63 mm |