-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 11 Turn(s), CHIP, 1914
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1596
|
Newark | Res, Trimmer, 10K, Top Adjust, 10%, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:Pvg5 Series Rohs Compliant: Yes |Bourns PVG5A103C03R00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 155 |
|
$2.1100 / $3.0100 | Buy Now |
DISTI #
13AC5395
|
Newark | Res, Trimmer, 10K, Top Adjust, 10%, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:Pvg5 Series Rohs Compliant: Yes |Bourns PVG5A103C03R00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 / $2.4200 | Buy Now |
DISTI #
48AK5662
|
Newark | Res, Trimmer, 10K, Top Adjust, 10% Rohs Compliant: Yes |Bourns PVG5A103C03R00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0100 / $2.9400 | Buy Now |
DISTI #
490-2661-1-ND
|
DigiKey | TRIMMER 10K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15283 In Stock |
|
$1.3332 / $2.9300 | Buy Now |
DISTI #
PVG5A103C03R00
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: PVG5A103C03R00) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $2.1158 | Buy Now |
DISTI #
81-PVG5A103C03R00
|
Mouser Electronics | Trimmer Resistors - SMD 10Kohms 5mm 12turn Top Adjust RoHS: Compliant | 38240 |
|
$1.2700 / $2.8800 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook - Surface Mount. |
1000 In Stock 2500 On Order |
|
$1.2600 / $1.9600 | Buy Now |
DISTI #
PVG5A103C03R00
|
TTI | Trimmer Resistors - SMD 10Kohms 5mm 12turn Top Adjust pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 14250 In Stock |
|
$1.2600 / $1.9200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 96 |
|
$3.2651 / $3.4839 | Buy Now |
DISTI #
PVG5A103C03R00
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: PVG5A103C03R00) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVG5A103C03R00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PVG5A103C03R00
Bourns Inc
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 11 Turn(s), CHIP, 1914
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.3 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Tolerance | 10% |