Part Details for PVA2A103A01R00 by Murata Manufacturing Co Ltd
Overview of PVA2A103A01R00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Energy and Power Systems
Renewable Energy
Price & Stock for PVA2A103A01R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7359 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, 1 TURN(S), 0.1 W, 10000 ohm | 1453 |
|
$1.1250 / $3.0000 | Buy Now |
Part Details for PVA2A103A01R00
PVA2A103A01R00 CAD Models
PVA2A103A01R00 Part Data Attributes:
|
PVA2A103A01R00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PVA2A103A01R00
Murata Manufacturing Co Ltd
RESISTOR, TRIMMER, 1 TURN(S), 0.1W, 10000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Murata Electronics | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 2.75 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 1109 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |