Part Details for PV9F2V0SS-241 (ALTERNATE: PV9F2V0SS-241) by E-Switch Inc
Overview of PV9F2V0SS-241 (ALTERNATE: PV9F2V0SS-241) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV9F2V0SS-241 (ALTERNATE: PV9F2V0SS-241)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74830376
|
RS | Anti-Vandal Switch, 4PST-2NO/2NC, OFF-(ON), ON-(OFF), 2A, 48V DC, Solder, IP66 | E-Switch PV9F2V0SS-241 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2300 | RFQ |