-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0284
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV6H240SS-241 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 / $15.1300 | Buy Now |
DISTI #
PV6H240SS-241-ND
|
DigiKey | SWITCH PUSH SPST-NO 2A 48V Min Qty: 40 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4277 | Buy Now |
DISTI #
612-PV6H240SS-241
|
Mouser Electronics | Pushbutton Switches 0-2A 48VDC Off (On) 16mm Stnlss High | 7 |
|
$10.6100 / $13.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$8.3700 | Buy Now |
DISTI #
69080653
|
Verical | Switch Push Button OFF (ON) SPST Round Button 2A 48VDC Momentary Contact Panel Mount Solder Min Qty: 4 Package Multiple: 4 Date Code: 1511 | Americas - 4 |
|
$16.1082 | Buy Now |
DISTI #
PV6H240SS-241
|
TME | Switch: vandal resistant, Pos: 2, on panel Min Qty: 40 | 0 |
|
$10.6500 | RFQ |
|
Master Electronics | Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Stainless Steel Round Button Actuator - Dot Illuminated With Blue 2.8VDC LED - Silver Contacts - Solder Lug - Front Panel Mount. RoHS: Compliant |
4 In Stock |
|
$8.6000 / $13.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV6H240SS-241
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV6H240SS-241
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.114 inch | |
Actuator Type | PUSHBUTTON | |
Bushing Diameter | 0.629 inch | |
Bushing Type | M16X1 | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.137 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PV6H240SS-241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV6H240SS-241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV091003C900E | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV6H240SS-241 vs AV091003C900E |
AV9P1003C900K | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV6H240SS-241 vs AV9P1003C900K |
PV6F240SSG-241 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV6H240SS-241 vs PV6F240SSG-241 |
PV1F640BBG | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | E-Switch Inc | PV6H240SS-241 vs PV1F640BBG |
AV9P1003C900 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV6H240SS-241 vs AV9P1003C900 |
PV1H640GG | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | E-Switch Inc | PV6H240SS-241 vs PV1H640GG |
PV6F240SSG-331 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV6H240SS-241 vs PV6F240SSG-331 |
PV1F640BB | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | E-Switch Inc | PV6H240SS-241 vs PV1F640BB |
AV021003C940T | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV6H240SS-241 vs AV021003C940T |
AV9B1003C900K | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | PV6H240SS-241 vs AV9B1003C900K |