Part Details for PV14-14F-C by Panduit Corp
Overview of PV14-14F-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for PV14-14F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9775
|
Newark | Terminal, Fork Tongue, M6, 14Awg, Blue, Product Range:Pv Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Stud Size - Metric:M6, Stud Size - Imperial:1/4", Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-14F-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$0.9380 / $1.1800 | Buy Now |
DISTI #
298-15645-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9196 / $1.1100 | Buy Now |
DISTI #
PV14-14F-C
|
Avnet Americas | Fork Terminal 14-16AWG 26.7mm 11.2mm Tin Bulk - Bulk (Alt: PV14-14F-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6456 | Buy Now |
DISTI #
48AC9775
|
Avnet Americas | Fork Terminal 14-16AWG 26.7mm 11.2mm Tin Bulk - Bulk (Alt: 48AC9775) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 16 Partner Stock |
|
$0.9380 / $1.0500 | Buy Now |
DISTI #
644-PV14-14F-C
|
Mouser Electronics | Terminals Fork Term vinyl insuld 16 - 14 RoHS: Compliant | 0 |
|
$0.9190 / $1.1100 | Order Now |
DISTI #
71263981
|
RS | Fork Terminal vinyl insulated funnel entry 16- 14 AWG 1/4 stud size | Panduit PV14-14F-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 | RFQ |
DISTI #
PANPV14-14F-C
|
Heilind Electronics | Fork Terminal, vinyl 16 - 14 insulated, | Americas - 0 in Stock |
|
$0.8622 / $1.1036 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, 1/4 stud size, standard package. RoHS: Compliant |
5 In Stock 1000 On Order 16200 Factory Stock |
|
$0.9790 / $1.4680 | Buy Now |
DISTI #
000000000000631891
|
Sager | Terminals Fork Term vinyl insuld 16 - 14 Min Qty: 100 | 0 |
|
$0.6812 / $0.8900 | Buy Now |
|
Master Electronics | Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, 1/4 stud size, standard package. RoHS: Compliant |
5 In Stock 1000 On Order 16200 Factory Stock |
|
$0.9790 / $1.4680 | Buy Now |
Part Details for PV14-14F-C
PV14-14F-C CAD Models
PV14-14F-C Part Data Attributes:
|
PV14-14F-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-14F-C
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |