Part Details for PV10-8RX-D by Panduit Corp
Results Overview of PV10-8RX-D by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV10-8RX-D Information
PV10-8RX-D by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for PV10-8RX-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9770
|
Newark | Terminal, Ring Tongue, #8, 10Awg, Yellow, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Si... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.5440 / $0.6550 | Buy Now |
DISTI #
298-20270-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5197 / $0.6600 | Buy Now |
DISTI #
48AC9770
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.94mm 7.87mm Tin - Bulk (Alt: 48AC9770) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk |
4 Partner Stock |
|
$0.5440 / $0.5880 | Buy Now |
DISTI #
PV10-8RX-D
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.94mm 7.87mm Tin - Bulk (Alt: PV10-8RX-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$343.9800 | Buy Now |
DISTI #
644-PV10-8RX-D
|
Mouser Electronics | Terminals Ring Terminal expand vinyl insulation RoHS: Compliant | 1818 |
|
$0.4590 / $0.6500 | Buy Now |
DISTI #
PANPV10-8RX-D
|
Heilind Electronics | Ring Terminal, expanded vinyl insulation | Americas - 487 in Stock |
|
$0.3859 / $0.4939 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 12 – 10 AWG, #8 stud size, vinyl insulated, expanded insulation for large wire O.D, b... more RoHS: Compliant |
1011 In Stock |
|
$0.4229 / $0.5300 | Buy Now |
DISTI #
71292978
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 27.94mm Tin Box RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2310 | Americas - 1000 |
|
$0.5498 / $0.6890 | Buy Now |
|
Quest Components | 4492 |
|
$0.3336 / $1.1120 | Buy Now | |
DISTI #
PV10-8RX-D
|
TTI | Terminals Ring Terminal expand vinyl insulation RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.3830 / $0.4160 | Buy Now |
Part Details for PV10-8RX-D
PV10-8RX-D CAD Models
PV10-8RX-D Part Data Attributes
|
PV10-8RX-D
Panduit Corp
Buy Now
|
Compare Parts:
PV10-8RX-D
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |