-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH PUSHBUTTON SPST-NO 2A 48V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3395
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV0H240SS-241 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $7.2500 | Buy Now |
DISTI #
EG5388-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
475 In Stock |
|
$7.3146 / $11.0800 | Buy Now |
DISTI #
612-PV0H240SS-241
|
Mouser Electronics | Pushbutton Switches 2A 36VDC Dot Blu LED 12MM OFF-(ON) Sldr RoHS: Compliant | 308 |
|
$7.3100 / $10.7500 | Buy Now |
DISTI #
72100877
|
RS | Pushbutton, PV0,Sealed, SPST-NO, OFF-(ON),Blue LED Dot,2A,36VDC, Stainless, Solder | E-Switch PV0H240SS-241 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$6.4700 | Buy Now |
DISTI #
79054786
|
Verical | Switch Push Button OFF (ON) SPST Flat Round Button 2A 36VDC Momentary Contact Panel Mount Solder Min Qty: 5 Package Multiple: 5 Date Code: 2322 | Americas - 70 |
|
$10.1356 / $13.4794 | Buy Now |
DISTI #
PV0H240SS-241
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/36VDC, IP65, OFF-(ON) Min Qty: 1 | 0 |
|
$10.2500 / $12.1400 | RFQ |
|
Master Electronics | Anti-Vandal Pushbutton - 2A - 36VDC - OFF-(ON) - SPST - IP65 - Stainless Steel Housing/Actuator - Dot Illum - Solder Lug - 12mm Panel Mount. RoHS: Compliant |
70 In Stock |
|
$7.1300 / $10.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV0H240SS-241
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV0H240SS-241
E-Switch Inc
SWITCH PUSHBUTTON SPST-NO 2A 48V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |