-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1358
|
Newark | Tvs Diode, Bidir, 66V, Radial Leaded Rohs Compliant: Yes |Bourns PTVS1-066C-TH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.6300 / $38.3700 | Buy Now |
DISTI #
118-PTVS1-066C-TH-ND
|
DigiKey | TVS DIODE 66VWM 86VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$26.7600 / $36.8900 | Buy Now |
DISTI #
PTVS1-066C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 66V 2-Pin Tray - Trays (Alt: PTVS1-066C-TH) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$23.6563 / $26.8735 | Buy Now |
DISTI #
652-PTVS1-066C-TH
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE 66V BI RoHS: Compliant | 10 |
|
$25.5100 / $36.8900 | Buy Now |
|
Onlinecomponents.com | High Voltage, High Current TVS Diode - 1kA surge capability - 66V repetitive standoff voltage - Bidirectional - Through Hole RoHS: Compliant | 0 |
|
$24.5300 / $31.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$30.0000 | Buy Now |
|
Quest Components | 4 |
|
$32.5000 | Buy Now | |
DISTI #
PTVS1-066C-TH
|
TTI | ESD Suppressors / TVS Diodes DIODE 66V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$23.6600 / $26.1200 | Buy Now |
DISTI #
PTVS1-066C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 66V 2-Pin Tray - Trays (Alt: PTVS1-066C-TH) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$23.6563 / $26.8735 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 9 |
|
$40.8595 / $45.3989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS1-066C-TH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS1-066C-TH
Bourns Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-09-24 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 80 V | |
Breakdown Voltage-Min | 71 V | |
Breakdown Voltage-Nom | 75 V | |
Clamping Voltage-Max | 86 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-P(NULL)-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 66 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 66 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE |