-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1809
|
Newark | Tvs Diode, Bidir, 66V, Dfn Rohs Compliant: Yes |Bourns PTVS1-066C-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 380 |
|
$4.5300 / $7.1200 | Buy Now |
DISTI #
118-PTVS1-066C-HCT-ND
|
DigiKey | TVS DIODE 66VWM 86VC 2DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12475 In Stock |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
PTVS1-066C-H
|
Avnet Americas | TVS Diode, Bidirectional, 66 V, 86 V, DFN, 2 Pins - Tape and Reel (Alt: PTVS1-066C-H) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.6250 / $2.9820 | Buy Now |
DISTI #
652-PTVS1-066C-H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1KA high current bidirectional TVS diodes RoHS: Compliant | 453 |
|
$2.8200 / $5.6200 | Buy Now |
DISTI #
V72:2272_26923177
|
Arrow Electronics | Diode TVS Single Bi-Dir 66V 2-Pin DFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2214 Container: Cut Strips | Americas - 500 |
|
$2.0380 / $2.7010 | Buy Now |
|
Onlinecomponents.com | TVS Diode - 1kA - Bidirectional - 66V RoHS: Compliant | 0 |
|
$2.6600 / $7.8100 | Buy Now |
DISTI #
62508407
|
Verical | Diode TVS Single Bi-Dir 66V 2-Pin DFN T/R Min Qty: 3 Package Multiple: 1 Date Code: 2214 | Americas - 500 |
|
$2.0380 / $2.0950 | Buy Now |
DISTI #
PTVS1-066C-H
|
TTI | ESD Suppressors / TVS Diodes 1KA high current bidirectional TVS diodes RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$2.7900 | Buy Now |
DISTI #
PTVS1-066C-H
|
Avnet Americas | TVS Diode, Bidirectional, 66 V, 86 V, DFN, 2 Pins - Tape and Reel (Alt: PTVS1-066C-H) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.6250 / $2.9820 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 470 |
|
$4.3848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS1-066C-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS1-066C-H
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 |