Part Details for PTQ-11066-C by BUD Industries Inc
Overview of PTQ-11066-C by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTQ-11066-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1467
|
Newark | Enclosure, Multipurpose, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:180.09Mm, External Width - Metric:299.97Mm, External Depth - Metric:299.97Mm Rohs Compliant: Yes |Bud Industries PTQ-11066-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$51.6000 / $67.9000 | Buy Now |
DISTI #
377-PTQ-11066-C-ND
|
DigiKey | BOX PLASTIC 11.81"L X 11.81"W Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$49.6248 / $67.2000 | Buy Now |
DISTI #
563-PTQ-11066-C
|
Mouser Electronics | Enclosures for Industrial Automation PC+10% Fiberglass Box with Stainless Steel Latch (11.8 X 11.8 X 7.1 In) RoHS: Compliant | 0 |
|
$49.6200 / $66.2300 | Order Now |
DISTI #
72261899
|
RS | Enclosure, Fiberglass Box w/Stainless Steel Latch Clear Cover, 11.81x11.81x7.09 | Bud Industries PTQ-11066-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$51.9500 / $67.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.9400 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - Polycarbonate - 11.810" L x 11.810" W x 7.090" H (299.97mm x 299.97mm x 180.09mm) - Hinged Clear Cover - IP67 - Mounting Brackets - Gray. RoHS: Compliant | 72 Factory Stock |
|
$52.7900 / $69.8900 | Buy Now |
DISTI #
000000000006246572
|
Sager | Enclosures for Industrial Automation PC+10% Fiberglass Box with Stainless Steel Latch (11.8 X 11.8 X 7.1 In) Min Qty: 2 | 72 |
|
$49.6000 / $79.4000 | Buy Now |
DISTI #
3666218
|
element14 Asia-Pacific | ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$52.7198 / $68.9055 | Buy Now |
DISTI #
3666218
|
Farnell | ENCLOSURE, MULTIPURPOSE, PC, GREY/CLEAR RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 0 |
|
$55.9357 / $70.0194 | Buy Now |
|
Master Electronics | Plastic Enclosure - Polycarbonate - 11.810" L x 11.810" W x 7.090" H (299.97mm x 299.97mm x 180.09mm) - Hinged Clear Cover - IP67 - Mounting Brackets - Gray. RoHS: Compliant | 72 Factory Stock |
|
$52.7900 / $69.8900 | Buy Now |