Part Details for PTN78060WAZT by Texas Instruments
Overview of PTN78060WAZT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN78060WAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4280
|
Newark | Dc/Dc Converter, 2.5V-12.6V, 3A, Output Power Max:-, Output Voltage Min:2.5V, Output Voltage Max:12.6V, Output Current Max:3A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Surface Mount Dip, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78060WAZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$28.1700 / $32.4100 | Buy Now |
DISTI #
296-26317-1-ND
|
DigiKey | DC DC CONVERTER 2.5-12.6V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$16.5212 / $20.1900 | Buy Now |
DISTI #
595-PTN78060WAZT
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod RoHS: Compliant | 1331 |
|
$16.7800 / $20.1900 | Buy Now |
|
Ameya Holding Limited | PTN78060WAZT , 直流 - 直流开关调节器, 3A, 可调输出, 2.5 → 12.6 V, 降压, 660 kHz, 7针 PDIP封装 | 7297 |
|
RFQ | |
DISTI #
3125170
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$26.5704 | Buy Now |
DISTI #
3125170RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$21.9213 / $22.8624 | Buy Now |
DISTI #
3125170
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$21.9213 / $23.8788 | Buy Now |
|
LCSC | 2.5V12.6V 3A 7V36V SMD-7P25.4x15.7mm DC-DC Converters ROHS | 20 |
|
$24.1869 / $25.2310 | Buy Now |
|
Win Source Electronics | REG SW WIDE-VIN 3A ADJ HORZ SMD | 9956 |
|
$20.7250 / $31.0870 | Buy Now |
Part Details for PTN78060WAZT
PTN78060WAZT CAD Models
PTN78060WAZT Part Data Attributes:
|
PTN78060WAZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78060WAZT
Texas Instruments
3-A, Wide-Input, Adjustable Switching Regulator Module 7-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-B7 | |
JESD-609 Code | e1 | |
Length | 25.27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.57 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.75 mm |
Alternate Parts for PTN78060WAZT
This table gives cross-reference parts and alternative options found for PTN78060WAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN78060WAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN78060HAS | 3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060WAZT vs PTN78060HAS |
PTN78060AAZ | 3 A, Wide Input Non-Isolated, Wide Negative Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060WAZT vs PTN78060AAZ |
PTN78060HAZ | 3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060WAZT vs PTN78060HAZ |
PTN78060HAZT | 3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060WAZT vs PTN78060HAZT |
PTN78060HAH | 3 A, Wide Input Non-Isolated, Wide Output Adjust Module 7-Through-Hole Module -40 to 85 | Texas Instruments | PTN78060WAZT vs PTN78060HAH |
PTN78060AAST | 3 A, Wide Input Non-Isolated, Wide Negative Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060WAZT vs PTN78060AAST |
PTN78060AAH | 3 A, Wide Input Non-Isolated, Wide Negative Output Adjust Module 7-Through-Hole Module -40 to 85 | Texas Instruments | PTN78060WAZT vs PTN78060AAH |
PTN78060AAZT | 3 A, Wide Input Non-Isolated, Wide Negative Output Adjust Module 7-Surface Mount Module -40 to 85 | Texas Instruments | PTN78060WAZT vs PTN78060AAZT |