Part Details for PTC4-HESI(5X20) by Phoenix Contact
Overview of PTC4-HESI(5X20) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC4-HESI(5X20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3270200
|
TTI | DIN Rail Terminal Blocks PTC 4-HESI (5X20) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 428 In Stock |
|
$5.5300 / $7.5500 | Buy Now |
Part Details for PTC4-HESI(5X20)
PTC4-HESI(5X20) CAD Models
PTC4-HESI(5X20) Part Data Attributes:
|
PTC4-HESI(5X20)
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PTC4-HESI(5X20)
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6.3 A | |
Rated Voltage | 500 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |