Part Details for PTC10MH01-103A2020 by Amphenol Corporation
Results Overview of PTC10MH01-103A2020 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTC10MH01-103A2020 Information
PTC10MH01-103A2020 by Amphenol Corporation is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTC10MH01-103A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTC10MH01-103A2020
|
Avnet Americas | Resistor Cermet Trimmer Side Adjustment 10K Ohm 20% 1/3W 1 Turn PC Pin Through Hole Bulk - Bulk (Alt... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5635 / $0.7293 | Buy Now |
DISTI #
531-PTC10MH-10K
|
Mouser Electronics | Trimmer Resistors - Through Hole 10Kohms 10mm Rnd RoHS: Compliant | 1751 |
|
$0.7600 / $1.9100 | Buy Now |