Part Details for PTB-8-2PS by Amphenol Corporation
Results Overview of PTB-8-2PS by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTB-8-2PS Information
PTB-8-2PS by Amphenol Corporation is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PTB-8-2PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PTB-8-2PS
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RoHS: Not Compliant | 28 |
|
$27.7400 / $38.6500 | Buy Now |
Part Details for PTB-8-2PS
PTB-8-2PS CAD Models
PTB-8-2PS Part Data Attributes
|
PTB-8-2PS
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PTB-8-2PS
Amphenol Corporation
Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 2 |
Alternate Parts for PTB-8-2PS
This table gives cross-reference parts and alternative options found for PTB-8-2PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB-8-2PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBFH12S-3PSN | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | PTB-8-2PS vs TBFH12S-3PSN |
TBFH10SL-4PSN | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | PTB-8-2PS vs TBFH10SL-4PSN |
TBF18-3PS | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | PTB-8-2PS vs TBF18-3PS |
TBF24-9PSW | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | PTB-8-2PS vs TBF24-9PSW |
942-005NFH53PN | Glenair Inc | Check for Price | 53 Contact(s), Aluminium Alloy, Male-Female, | PTB-8-2PS vs 942-005NFH53PN |
SPB-8-2PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female, | PTB-8-2PS vs SPB-8-2PS |
TBF-12S-3PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female, | PTB-8-2PS vs TBF-12S-3PS |
TBF24-9PS | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | PTB-8-2PS vs TBF24-9PS |
TBFH16S-4PS-110 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 2 Contact(s), Steel, Male-Female | PTB-8-2PS vs TBFH16S-4PS-110 |
TBF16-11PS | ITT Interconnect Solutions | $134.6690 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Female | PTB-8-2PS vs TBF16-11PS |