Part Details for PT91-21B/TR7 by Everlight Electronics Co Ltd
Overview of PT91-21B/TR7 by Everlight Electronics Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PT91-21B/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1393-1-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3159 In Stock |
|
$0.1288 / $0.5000 | Buy Now |
|
Future Electronics | PT91-21B/TR7 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1316 | Buy Now |
DISTI #
PT91-21B/TR7
|
TME | Phototransistor, 1.9mm, Dim: 2.5x2x2.7mm, λp max: 940nm, 30V Min Qty: 5 | 345 |
|
$0.0750 / $0.1720 | Buy Now |
DISTI #
IR7197
|
Rutronik | PHOTOTRANS. LENS FILTER G-WING RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0614 / $0.0688 | Buy Now |
DISTI #
PT91-21B/TR7
|
Avnet Asia | Phototransistor IR Chip Silicon 940nm 2-Pin Miniature SMD T/R (Alt: PT91-21B/TR7) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | 1.9mm Round Subminiature Gull Wing Lead Phototransistor | 7800 |
|
RFQ | |
DISTI #
3291210350
|
EBV Elektronik | Phototransistor IR Chip Silicon 940nm 2-Pin Miniature SMD T/R (Alt: 3291210350) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | EBV - 8000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.1708 / $0.1836 | Buy Now |
Part Details for PT91-21B/TR7
PT91-21B/TR7 CAD Models
PT91-21B/TR7 Part Data Attributes:
|
PT91-21B/TR7
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT91-21B/TR7
Everlight Electronics Co Ltd
Photo Transistor, 940nm, 0.02A I(C), ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 1.5 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.075 W | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES |