Part Details for PT6-TWIN-PE by Phoenix Contact
Overview of PT6-TWIN-PE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for PT6-TWIN-PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3211498
|
TTI | DIN Rail Terminal Blocks PT 6-TWIN-PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$9.1100 / $11.4100 | Buy Now |
DISTI #
PT6-TWIN-PE
|
TME | Splice terminal: rail, 0.5÷10mm2, ways: 1, terminals: 3, push-in Min Qty: 1 | 0 |
|
$5.1300 / $6.6000 | RFQ |
Part Details for PT6-TWIN-PE
PT6-TWIN-PE CAD Models
PT6-TWIN-PE Part Data Attributes:
|
PT6-TWIN-PE
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PT6-TWIN-PE
Phoenix Contact
Modular Terminal Block, 10mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: DNVGL; EAC; IEC; LR; NK; PRS; UL; VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Voltage | 1000 V | |
Safety Approval | ABS; ATEX; BV; CB; CSA; CUL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |