Part Details for PT20-100PSIG-1-2-8-7 by NOSHOK Inc
Overview of PT20-100PSIG-1-2-8-7 by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT20-100PSIG-1-2-8-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK4183
|
Newark | Pressure Transducer, 100Psig, Voltage, Operating Pressure Max:100Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/2" Mnpt, Supply Current:-, Product Range:Pt20 Series Rohs Compliant: Yes |Noshok PT20-100PSIG-1-2-8-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.7000 / $231.3800 | Buy Now |
DISTI #
74990896
|
RS | Pressure Transmitter, 0 to 100 psi gauge, 0 Vdc to 5 Vdc, 3-wire, 1/2 NPT male | NOSHOK PT20-100psig-1-2-8-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$181.6200 | RFQ |