Part Details for PT-121-RAX-L15-MPJ by Luminus Devices
Overview of PT-121-RAX-L15-MPJ by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-121-RAX-L15-MPJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT-121-RAX-L15-MPJ-ND
|
DigiKey | LED MOD PT-121 AMBER RECT Min Qty: 50 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$115.1112 | Buy Now |
DISTI #
PT-121-RAX-L15-MPJ
|
Avnet Americas | LED Uni-Color Red Amber 1485lm Chip LED MCPCB Tray - Trays (Alt: PT-121-RAX-L15-MPJ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$93.8210 / $111.0308 | Buy Now |
DISTI #
896-PT121RAXL15MPJ
|
Mouser Electronics | LED Lighting Modules Red-Amber 616nm Flat Lens RoHS: Compliant | 0 |
|
$111.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Container: Tray | 0Tray |
|
$100.2400 | Buy Now |
DISTI #
PT-121-RAX-L15-MPJ
|
EBV Elektronik | LED Uni-Color Red Amber 1485lm Chip LED MCPCB Tray (Alt: PT-121-RAX-L15-MPJ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |