Part Details for PT 6 K H 501 A by Amphenol Piher
Overview of PT 6 K H 501 A by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT 6 K H 501 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6777
|
Newark | Pt 6 K H 501 A |Amphenol Piher Sensors And Controls PT 6 K H 501 A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.8240 | Buy Now |
|
Onlinecomponents.com | 6mm trimmer potentiometer |
165 Partner Stock |
|
$0.2978 / $0.3509 | Buy Now |
|
Master Electronics | 6mm trimmer potentiometer |
165 Partner Stock |
|
$0.2978 / $0.3509 | Buy Now |