Part Details for PSS2414-2G by Bel Fuse
Overview of PSS2414-2G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSS2414-2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSS2414-2G
|
Avnet Abacus | Module DC-DC 1-OUT 24V 14A 336W Chassis Mount (Alt: PSS2414-2G) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PSS2414-2G
PSS2414-2G CAD Models
PSS2414-2G Part Data Attributes
|
PSS2414-2G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PSS2414-2G
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-31 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |