Part Details for PSP-1000-24 by Mean Well
Overview of PSP-1000-24 by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSP-1000-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@37.6A - 902.4W | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PSP-1000-24
PSP-1000-24 CAD Models
PSP-1000-24 Part Data Attributes:
|
PSP-1000-24
Mean Well
Buy Now
|
Compare Parts:
PSP-1000-24
Mean Well
|
Samacsys Manufacturer | Mean Well |