Part Details for PSMN040-100MSE by NXP Semiconductors
Overview of PSMN040-100MSE by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for PSMN040-100MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 30A I(D), 100V, 0.0366OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 166 |
|
$0.3000 / $1.0000 | Buy Now |
|
Win Source Electronics | N-channel 100 V 36.6 m standard level MOSFET in LFPAK33 designed specifically for high power PoE applications | 92092 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for PSMN040-100MSE
PSMN040-100MSE CAD Models
PSMN040-100MSE Part Data Attributes:
|
PSMN040-100MSE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN040-100MSE
NXP Semiconductors
POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |