-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN020-100YS - N-channel 100V 20.5mΩ standard level MOSFET in LFPAK@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8567
|
Newark | Mosfet Transistor, N Channel, 43 A, 100 V, 15 Mohm, 10 V, 3 V Rohs Compliant: Yes |Nexperia PSMN020-100YS,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2627 |
|
$0.3960 / $0.8530 | Buy Now |
DISTI #
1727-4286-1-ND
|
DigiKey | MOSFET N-CH 100V 43A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
138654 In Stock |
|
$0.4102 / $1.0900 | Buy Now |
DISTI #
PSMN020-100YS,115
|
Avnet Americas | Trans MOSFET N-CH 100V 43A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN020-100YS,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 / $0.4416 | Buy Now |
DISTI #
771-PSMN020-100YS115
|
Mouser Electronics | MOSFET PSMN020-100YS/SOT669/LFPAK RoHS: Compliant | 30674 |
|
$0.4090 / $1.0900 | Buy Now |
|
Future Electronics | PSMN020 Series 100 V 37 mOhm 57.4 nC N-Channel Standard Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 1500Reel |
|
$0.4000 / $0.4300 | Buy Now |
|
Future Electronics | PSMN020 Series 100 V 37 mOhm 57.4 nC N-Channel Standard Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
|
Future Electronics | PSMN020 Series 100 V 37 mOhm 57.4 nC N-Channel Standard Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
79357790
|
Verical | Trans MOSFET N-CH 100V 43A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2401 | Americas - 43500 |
|
$0.3935 / $0.4185 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17752 |
|
RFQ | |
DISTI #
PSMN020-100YS,115
|
Avnet Asia | Trans MOSFET N-CH 100V 43A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN020-100YS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3511 / $0.3926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN020-100YS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN020-100YS,115
Nexperia
PSMN020-100YS - N-channel 100V 20.5mΩ standard level MOSFET in LFPAK@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 71 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.0205 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 172 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |