Part Details for PSC-4024 by Altech Corporation
Overview of PSC-4024 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC-4024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PSC-4024
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, DinRail,40W, CL2 RoHS: Compliant | 0 |
|
$37.7600 / $47.8300 | Order Now |
DISTI #
70347399
|
RS | Power Supply, DIN Rail, 40W, 85-264V AC In, 24V DC Out, 1.7A, PSC Series | Altech Corp PSC-4024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$41.3700 / $47.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.9800 | Buy Now |
|
Onlinecomponents.com | AC/DC CONVERTER - 24V - 41W RoHS: Compliant |
14 In Stock 711 Factory Stock |
|
$32.4100 / $42.0800 | Buy Now |
DISTI #
69774683
|
Verical | AC/DC Power Supply Single-OUT 24V 40.8A 1.7W 9-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 13 |
|
$44.2431 / $52.7980 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Powell Electronics | Min Qty: 1 | 427 |
|
$29.9700 | Buy Now |
|
Master Electronics | AC/DC CONVERTER - 24V - 41W RoHS: Compliant |
14 In Stock 711 Factory Stock |
|
$32.4100 / $42.0800 | Buy Now |
DISTI #
10235019
|
TestEquity LLC | Altech PSC-4024 Power Supply, Single Output, 24 V, 1.7 A, 40 W, 1P, 90-264 VAC, PSC-40 Series | 0 |
|
$47.9500 | Buy Now |
Part Details for PSC-4024
PSC-4024 CAD Models
PSC-4024 Part Data Attributes:
|
PSC-4024
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PSC-4024
Altech Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN, NEC, EN, BS | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 100 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.7 A | |
Output Voltage-Max | 29.98 V | |
Output Voltage-Min | 23.02 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; OVER LOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | EN 62368-1 | |
Seated Height-Max | 92 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 40 mm |