Part Details for PSC-2024 by Altech Corporation
Overview of PSC-2024 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC-2024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70347396
|
RS | Power Supply, DIN Rail, 20W, 85-264V AC In, 24V DC Out, 1A, PSC Series | Altech Corp PSC-2024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 200 |
|
$28.0200 / $32.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.9800 | Buy Now |
|
Onlinecomponents.com | Altech PSC-2024 Power Supply, Single Output, 24 V, 1 A, 24 W, 1P, 90-264 VAC, PSC-20 Series RoHS: Compliant |
20 In Stock 1552 Factory Stock |
|
$23.9100 / $31.6500 | Buy Now |
DISTI #
73153641
|
Verical | AC/DC Power Supply Single-OUT 24V 1A 24W 6-Pin Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$34.9872 / $39.7114 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 932 |
|
$29.9700 | Buy Now |
|
Master Electronics | Altech PSC-2024 Power Supply, Single Output, 24 V, 1 A, 24 W, 1P, 90-264 VAC, PSC-20 Series RoHS: Compliant |
20 In Stock 1552 Factory Stock |
|
$23.9100 / $31.6500 | Buy Now |
DISTI #
10235015
|
TestEquity LLC | Altech PSC-2024 Power Supply, Single Output, 24 V, 1 A, 24 W, 1P, 90-264 VAC, PSC-20 Series | 0 |
|
$34.5800 | Buy Now |
Part Details for PSC-2024
PSC-2024 CAD Models
PSC-2024 Part Data Attributes:
|
PSC-2024
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PSC-2024
Altech Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN, NEC, EN, BS | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 100 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; OVER LOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | EN 62368-1 | |
Seated Height-Max | 92 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 22.5 mm |