-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photocouplers / Optocouplers, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2503
|
Newark | Optocplr, Trans, 2.5Kv, Ssop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:2.5Kv, Ctr Min:80%, Collector Emitter Voltage V(Br)Ceo:80V, Product Range:- Rohs Compliant: Yes |Renesas PS2801-1-F3-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12519 |
|
$0.4370 / $1.1000 | Buy Now |
DISTI #
PS2801-1-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: PS2801-1-F3-A) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2667 / $0.3045 | Buy Now |
DISTI #
968-PS2801-1-F3-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN SSOP RoHS: Compliant | 411154 |
|
$0.3060 / $1.0900 | Buy Now |
|
Future Electronics | PS2801 Series 80 Vce 2500 Vrms Single Channel Photocoupler - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 66500Reel |
|
$0.3700 / $0.3850 | Buy Now |
|
Future Electronics | PS2801 Series 80 Vce 2500 Vrms Single Channel Photocoupler - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 7000Reel |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
79933132
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Date Code: 2345 | Americas - 35000 |
|
$0.5003 / $0.6239 | Buy Now |
|
Bristol Electronics | 4759 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 2500V ISOLATION | 60 |
|
$0.3976 / $0.5964 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 2500V ISOLATION | 2640 |
|
$0.3479 / $0.9940 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 2500V ISOLATION | 8363 |
|
$0.6615 / $2.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2801-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801-1-F3-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 1998-05-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |