Part Details for PS2801-1-F3-A by California Eastern Laboratories (CEL)
Overview of PS2801-1-F3-A by California Eastern Laboratories (CEL)
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2801-1-F3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | 177 |
|
RFQ | ||
DISTI #
PS2801-1-F3-A
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 2.5kV, Uce: 80V Min Qty: 3500 | 0 |
|
$0.3280 | RFQ |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | OPTOISOLATOR 2.5KV TRANS 4-SSOP | 55000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.5000 / $0.7700 | Buy Now |