-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photocouplers / Optocouplers, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2801-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS2801-1-A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 950 |
|
$0.3937 / $0.4495 | Buy Now |
DISTI #
968-PS2801-1-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 4-PIN SSOP RoHS: Compliant | 30010 |
|
$0.3910 / $0.5900 | Buy Now |
|
Future Electronics | PS2801 Series 80 Vce 2500 Vrms Single Channel Photocoupler - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 928 |
|
$0.5450 / $0.6700 | Buy Now |
|
Future Electronics | PS2801 Series 80 Vce 2500 Vrms Single Channel Photocoupler - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 50 | 0 |
|
$0.5450 / $0.6500 | Buy Now |
|
Quest Components | OPTOISOLATOR 1CH TRANS OUT SMD | 2536 |
|
$6.3300 / $12.6600 | Buy Now |
|
Quest Components | OPTOISOLATOR 1CH TRANS OUT SMD | 538 |
|
$0.5880 / $1.4700 | Buy Now |
DISTI #
PS2801-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS2801-1-A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 950 |
|
$0.3937 / $0.4495 | Buy Now |
DISTI #
PS2801-1-A
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Cut Tape (Alt: PS2801-1-A) RoHS: Compliant Min Qty: 3250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS2801-1-A
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Cut Tape (Alt: PS2801-1-A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Silica - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 700 |
|
$0.7133 / $0.7643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2801-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801-1-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 1998-05-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |