-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input Single, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1079-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 4SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
553 In Stock |
|
$0.3020 / $1.0300 | Buy Now |
DISTI #
PS2505L-1-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine - Rail/Tube (Alt: PS2505L-1-A) RoHS: Compliant Min Qty: 4400 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.2921 / $0.3335 | Buy Now |
DISTI #
551-PS2505L-1-A
|
Mouser Electronics | Transistor Output Optocouplers Hi-Iso AC Input 1-Ch RoHS: Compliant | 40254 |
|
$0.3020 / $1.0300 | Buy Now |
|
Future Electronics | PS2505 Series Single Ch 80 Vce 5 kVrms AC Input SMT Response Photocoupler -DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.4050 / $0.4750 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 5KV TRANS 4SMD Min Qty: 1 Container: Tube | 553 |
|
$0.3020 / $1.0300 | Buy Now |
DISTI #
PS2505L-1-A
|
Avnet Silica | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine (Alt: PS2505L-1-A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2505L-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2505L-1-A
Renesas Electronics Corporation
AC Input Single, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2505L-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2505L-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2505L-1-A | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | NEC Electronics Group | PS2505L-1-A vs PS2505L-1-A |
PS2505L-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | California Eastern Laboratories (CEL) | PS2505L-1-A vs PS2505L-1 |