-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2130
|
Newark | Piezoelectronic Buzzer, 3V, 70Dba, Transducer Function:Buzzer, Tones:Continuous, Supply Voltage Min:-, Supply Voltage Max:3V, Operating Current Max:-, Sound Level Spl:70Dba, Resonant Frequency:4Khz, Product Range:- Rohs Compliant: Yes |Tdk PS1240P02BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17360 |
|
$0.3590 / $0.4490 | Buy Now |
DISTI #
09AK6932
|
Newark | Ps1240P02Bt |Tdk PS1240P02BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $0.5680 | Buy Now |
DISTI #
445-2525-1-ND
|
DigiKey | BUZZER PIEZO 3V 12.2MM TH Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1936 In Stock |
|
$0.3242 / $0.6300 | Buy Now |
DISTI #
PS1240P02BT
|
Avnet Americas | Audio Indicator Buzzer Piezo 3V PC Pin 4kHz Through Hole Ammo Pack - Ammo Pack (Alt: PS1240P02BT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3663 | Buy Now |
DISTI #
41AH2130
|
Avnet Americas | Audio Indicator Buzzer Piezo 3V PC Pin 4kHz Through Hole Ammo Pack - Bulk (Alt: 41AH2130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 8737 Partner Stock |
|
$0.4360 / $0.6080 | Buy Now |
DISTI #
810-PS1240P02BT
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Round 12.2mmx6.5mm 4kHz Vin=3V RoHS: Compliant | 22609 |
|
$0.2990 / $0.6000 | Buy Now |
|
Future Electronics | PS Series Ø12.2 x 6.5 mm 4 KHz 70 dB PC Pin Through Hole Piezo Buzzer RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.3100 / $0.3750 | Buy Now |
|
Future Electronics | PS Series Ø12.2 x 6.5 mm 4 KHz 70 dB PC Pin Through Hole Piezo Buzzer RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
|
Future Electronics | PS Series Ø12.2 x 6.5 mm 4 KHz 70 dB PC Pin Through Hole Piezo Buzzer RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.3100 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Audio Buzzer Piezo 30Vo-p 3Vo-p 70dBA Pin Through Hole T/R RoHS: Compliant |
470 Partner Stock |
|
$0.2448 / $0.6783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS1240P02BT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PS1240P02BT
TDK Corporation
Data Line Filter, 1 Function(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Diameter | 12.2 mm | |
Filter Type | DATA LINE FILTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for PS1240P02BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS1240P02BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5307-JPS-098 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | PS1240P02BT vs 5307-JPS-098 |
LRF624520MKCX | Data Line Filter, 1 Function(s), | Chemi-Con | PS1240P02BT vs LRF624520MKCX |
F1212C245001-T | Data Line Filter, 1 Function(s), | TAIYO YUDEN | PS1240P02BT vs F1212C245001-T |
FB20010-3B | Data Line Filter, 1 Function(s) | Bourns Inc | PS1240P02BT vs FB20010-3B |
5305-T004 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-6 | Sumida Corporation | PS1240P02BT vs 5305-T004 |
4563-T065 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-15 | Sumida Corporation | PS1240P02BT vs 4563-T065 |
5333-T006 | Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 | Sumida Corporation | PS1240P02BT vs 5333-T006 |
4561-T046 | Data Line Filter, 1 Function(s), ROHS COMPLIANT, SMD, 5 PIN | Sumida Corporation | PS1240P02BT vs 4561-T046 |
FB20009-3B | Data Line Filter, 1 Function(s), | Bourns Inc | PS1240P02BT vs FB20009-3B |
WBC2/RT-4A15-Z | Data Line Filter, 1 Function(s), LEAD FREE PACKAGE-2 | Ferroxcube International Holding BV | PS1240P02BT vs WBC2/RT-4A15-Z |