Part Details for PS00SSS3B by TE Connectivity
Overview of PS00SSS3B by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS00SSS3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M8340
|
Newark | Ps00Sss3B=C4517 |Corcom Te Connectivity PS00SSS3B Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6500 / $23.4600 | Buy Now |
DISTI #
72031100
|
RS | Filter, PS00SSS3B=C4517 | TE Connectivity PS00SSS3B RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5100 / $42.9500 | Buy Now |
DISTI #
CORPS00SSS3B
|
Interstate Connecting Components | PS00SSS3B=C4517 | 0 |
|
Buy Now | |
DISTI #
000000000002145465
|
Sager | AC Power Entry Modules PS00SSS3B=C4517 Min Qty: 80 | 0 |
|
$18.5000 / $22.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.5100 / $42.9500 | Buy Now |
Part Details for PS00SSS3B
PS00SSS3B CAD Models
PS00SSS3B Part Data Attributes:
|
PS00SSS3B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS00SSS3B
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |