Part Details for PS-250-150-WT by Brady Worldwide Inc
Overview of PS-250-150-WT by Brady Worldwide Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-250-150-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H2440
|
Newark | Permasleeve Wire Marking Sleeves, 0.250 In (6.35 Mm) Diameter Rohs Compliant: Yes |Brady PS-250-150-WT Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: SPOOL | 45 |
|
$2,519.0000 | Buy Now |
DISTI #
2267-PS-250-150-WT-ND
|
DigiKey | SLEEVE 0.25"DIAX1.5"W 1=2500PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10 In Stock |
|
$2,671.4000 | Buy Now |
DISTI #
71093525
|
RS | IP Series PermaSleeve Polyolefin Wire Marking Sleeves | Brady PS-250-150-WT RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Reel | 0 |
|
$2,519.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,847.2700 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | IP Series PermaSleeve Polyolefin Wire Marking Sleeves RoHS: Compliant |
3 In Stock |
|
$2,419.2500 / $2,519.0000 | Buy Now |
DISTI #
63325606
|
Verical | Cable Markers Printable Heat Shrink Polyolefin White PermaSleeve® Roll Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 3 |
|
$3,314.4737 | Buy Now |
DISTI #
77686615
|
Verical | Cable Markers Printable Heat Shrink Polyolefin White PermaSleeve® Roll Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,703.0000 | Buy Now |
DISTI #
PS-250-150-WT
|
FDH Electronics | Wire Management Min Qty: 1 | 2371 |
|
Buy Now RFQ | |
|
Master Electronics | IP Series PermaSleeve Polyolefin Wire Marking Sleeves RoHS: Compliant |
3 In Stock |
|
$2,419.2500 / $2,519.0000 | Buy Now |