Part Details for PRTR5V0U2X by NXP Semiconductors
Overview of PRTR5V0U2X by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRTR5V0U2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ULTRA LOW CAPACITANCE DOUBLE RAIL-TO-RAIL ESD PROTECTION DIODE Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon RoHS: Compliant | Europe - 5320 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-143 | 1075 |
|
RFQ | |
|
Win Source Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5.5V Automotive 4-Pin SOT-143B / TVS DIODE 5.5VWM SOT143B | 1403000 |
|
$0.0570 / $0.0710 | Buy Now |
Part Details for PRTR5V0U2X
PRTR5V0U2X CAD Models
PRTR5V0U2X Part Data Attributes:
|
PRTR5V0U2X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PRTR5V0U2X
NXP Semiconductors
DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SMD, 4 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7.5 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |