Part Details for PRST30S-S14-M30 by Panduit Corp
Overview of PRST30S-S14-M30 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRST30S-S14-M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8088
|
Newark | Cable Tie, 132Mm, Nylon6.6 Hs, 35Lb, Blk, Cable Tie Material:Nylon 6.6 Hs (Polyamide 6.6 Hs) (Heat Stabilised), Cable Tie Colour:Black, Cable Tie Length:132Mm, Cable Tie Width:9.7Mm, Cable Bundle Diameter Max:30Mm, Minimum Loop Rohs Compliant: Yes |Panduit PRST30S-S14-M30 (Alternate Part Number: 07498356956 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$157.9100 / $191.6000 | Buy Now |
DISTI #
298-20234-ND
|
DigiKey | LADDER TIE REL BLACK 35LBS 5.2" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2633 / $0.2979 | Buy Now |
DISTI #
PRST30S-S14-M30
|
Avnet Americas | Cable Accessories Stud Mounted Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: PRST30S-S14-M30) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.2006 | Buy Now |
DISTI #
644-PRST30S-S14-M30
|
Mouser Electronics | Cable Tie Mounts Stud Mount Tie Ladder Style Releas RoHS: Compliant | 68 |
|
$0.2590 / $0.4500 | Buy Now |
DISTI #
PANPRST30S-S14-M30
|
Heilind Electronics | Stud Mount Tie, Ladder Style, Releasable | Americas - 0 in Stock |
|
$0.2638 / $0.2766 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® Ladder Style Stud Mounted Cable Ties are easy to install by hand – no tools required. Simply push onto a threaded stud and wrap the tie around the bundle for a secure, yet fully adjustable, releasable hold. Plus, with Plus, with heat stabilized Nylon 6.6 material, it’s ideal for temperatures up to 239 degrees. Standard cross section, 5.2in, Tensile Strength: 156, black, 1000pc. RoHS: Compliant |
2000 On Order |
|
$0.2759 / $0.3499 | Buy Now |
DISTI #
PRST30S-S14-M30
|
Avnet Americas | Cable Accessories Stud Mounted Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: PRST30S-S14-M30) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.2006 | Buy Now |
DISTI #
000000000000631267
|
Sager | Cable Tie Mounts Stud Mount Tie Ladder Style Releas Min Qty: 2000 | 0 |
|
$0.2092 / $0.2382 | Buy Now |
DISTI #
2891576
|
element14 Asia-Pacific | CABLE TIE, 132MM, NYLON6.6 HS, 35LB, BLK RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$174.2367 / $192.0203 | Buy Now |
DISTI #
2891576
|
Farnell | CABLE TIE, 132MM, NYLON6.6 HS, 35LB, BLK RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$257.1393 / $285.9753 | Buy Now |
Part Details for PRST30S-S14-M30
PRST30S-S14-M30 CAD Models
PRST30S-S14-M30 Part Data Attributes:
|
PRST30S-S14-M30
Panduit Corp
Buy Now
|
Compare Parts:
PRST30S-S14-M30
Panduit Corp
|
Samacsys Manufacturer | Panduit |