Part Details for PR01000101009JR500 (ALTERNATE: PR01 10 5% R5) by Vishay BCcomponents
Overview of PR01000101009JR500 (ALTERNATE: PR01 10 5% R5) by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR01000101009JR500 (ALTERNATE: PR01 10 5% R5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70121802
|
RS | Metal Film 10 Ohm Resistor, 1 W @ +70 C, +/- 5%, 350 VDC (Max.), Axial Leaded | BC Components / Vishay PR01000101009JR500 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 3721 |
|
$0.0260 / $0.0300 | Buy Now |