Part Details for PR-12E-3-100-1/4-6 by Omega Engineering
Overview of PR-12E-3-100-1/4-6 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR-12E-3-100-1/4-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1116
|
Newark | Rtd Probe, 100 Ohm, -200 To 600Deg C, Sensing Temperature Min:-200°C, Sensing Temperature Max:600°C, Resistance:100Ohm, Product Range:Pr-12 Series Rohs Compliant: Yes |Omega PR-12E-3-100-1/4-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.6500 | Buy Now |
DISTI #
PR-12E-3-100-1/4-6
|
Avnet Americas | RTD PROBE WITH CAST IRON PROTECTION HEAD - Bulk (Alt: PR-12E-3-100-1/4-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
$120.6737 / $137.6435 | Buy Now |
DISTI #
PR-12E-3-100-1/4-6
|
Avnet Americas | RTD PROBE WITH CAST IRON PROTECTION HEAD - Bulk (Alt: PR-12E-3-100-1/4-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$109.0370 / $124.3703 | Buy Now |
DISTI #
74750161
|
RS | RTD PROBE WITH CAST IRON HEAD RTDs, RTDs Mounted in Heads | Omega Engineering PR-12E-3-100-1/4-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$149.6500 | Buy Now |